Lovato Non-Fused Terminal Block, 3 Way/Pole, Screw Terminals, 22 → 4 AWG Through Hole

  • RS-artikelnummer 789-2929
  • Tillv. art.nr 11SMX9030
  • Tillverkare / varumärke Lovato
Datablad
Lagstiftning och ursprungsland
Und.t.
COO (Country of Origin): IT
Produktdetaljer

SM1 Mounting and Connection Accessories

Range of accessories for SM1 Motor Protection Circuit Breakers as busbars, covers, teminal blocks and padlocking

Lovato Orange Contactors, Control Relays and Accessories

Specifikationer
Attribute Value
Number of Ways 3
Mounting Type Through Hole
Current Rating 63A
Termination Method Screw
Wire Size 22 → 4 AWG
Enclosed Yes
Denna produkt har utgått