Weidmuller P Series Dark Beige Feed Through Terminal Block, 0.5 → 6mm², Single-Level, Push In Termination
- RS-artikelnummer:
- 823-9988
- Tillv. art.nr:
- 1022220000
- Tillverkare / varumärke:
- Weidmuller
- RS-artikelnummer:
- 823-9988
- Tillv. art.nr:
- 1022220000
- Tillverkare / varumärke:
- Weidmuller
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
PDU Feed-Through Terminals
P Series feed-through terminals with push in technology. The innovative push in feature reduces the time spent on wiring.
Features and Benefits
Spring connection
Push in technology
Snap-on mounting
Push in technology
Snap-on mounting
P Series
Specifikationer
Attribute | Value |
---|---|
Colour | Dark Beige |
Number of Levels | Single |
Series | P |
Termination Method | Push In |
Cable CSA | 0.5 → 6mm² |
Current Rating | 32A |
Voltage Rating | 800 V |
Pitch | 5.1mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |