- RS-artikelnummer:
- 813-3243
- Tillv. art.nr:
- 264-731
- Tillverkare / varumärke:
- Wago
- RS-artikelnummer:
- 813-3243
- Tillv. art.nr:
- 264-731
- Tillverkare / varumärke:
- Wago
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Mini feed-through connections for TS 35 rails
Mini feed-through connections for mounting on TS 35 type DIN rails and designed to fit into small enclosures.
Two versions of these terminals are available, for 2 or 4 conductors.
Two versions of these terminals are available, for 2 or 4 conductors.
Specifikationer
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | 264 |
American Wire Gauge | 28 → 12AWG |
Termination Method | Cage Clamp |
Cable CSA | 2.5mm² |
Fused | No |
Current Rating | 24A |
Voltage Rating | 800 V |