- RS-artikelnummer:
- 656-0362
- Tillv. art.nr:
- 1783820000
- Tillverkare / varumärke:
- Weidmüller
165 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
48,332 kr
(exkl. moms)
60,415 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 + | 48,332 kr | 241,66 kr |
- RS-artikelnummer:
- 656-0362
- Tillv. art.nr:
- 1783820000
- Tillverkare / varumärke:
- Weidmüller
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CZ
Produktdetaljer
Three Tier Terminals
Three-tier tailored and compact terminals for application-optimised solution for signal wiring. The design of the terminal improves the overall layout of the rail when using sensors and save considerable space on the rail.
Features and Benefits
Screw connection technology
AIO initiator/actuator terminals
Suitable for mounting on symmetric rail only; to BS5584: 1978, EN 50022
AIO initiator/actuator terminals
Suitable for mounting on symmetric rail only; to BS5584: 1978, EN 50022
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting
Specifikationer
Attribute | Value |
---|---|
Colour | Beige |
Number of Levels | Triple |
American Wire Gauge | 26 → 12AWG |
Series | DLI |
Termination Method | Screw |
Voltage Rating | 250 V |
Current Rating | 26A |