- RS-artikelnummer:
- 363-8614
- Tillv. art.nr:
- 09 70 006 2615
- Tillverkare / varumärke:
- HARTING
- RS-artikelnummer:
- 363-8614
- Tillv. art.nr:
- 09 70 006 2615
- Tillverkare / varumärke:
- HARTING
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Han® Module
Nominal current 10 A.
Nominal voltage: 25 V.
Available with 6 → 20 poles.
Nominal voltage: 25 V.
Available with 6 → 20 poles.
Approvals
UL, CSA, BVS, SEV,
CERCHAR, etc.
CERCHAR, etc.
Han A® 10A to 16A Screw Series
These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.
Specifikationer
Attribute | Value |
---|---|
Current Rating | 10A |
Series | Staf |
Termination Method | Solder |
Voltage Rating | 50 V |