- RS-artikelnummer:
- 144-8756
- Tillv. art.nr:
- 1513870000
- Tillverkare / varumärke:
- Weidmuller
Denna produkt har utgått
- RS-artikelnummer:
- 144-8756
- Tillv. art.nr:
- 1513870000
- Tillverkare / varumärke:
- Weidmuller
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
The innovative PUSH IN technology reduces the amount of time you spend on wiring to a minimum. Direct insertion guarantees high conductor pull-out forces and simple handling for all conductor types
The innovative PUSH IN technology reduces the amountof time you spend on wiring to a minimum. Directinsertion guarantees high conductor pull-out forces andsimple handling for all conductor types
Specifikationer
Attribute | Value |
---|---|
Colour | Beige |
Number of Levels | 1 |
Series | A |
Termination Method | Push In |
Cable CSA | 2.5mm² |
Current Rating | 24A |
Voltage Rating | 800 V |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +130°C |