Phoenix Contact COMBI Series PPC 2,5/12 Non-Fused Terminal Block, 24A, 26 → 12 AWG, 26 → 14 (Flexible)
- RS-artikelnummer:
- 123-7977
- Tillv. art.nr:
- 3000666
- Tillverkare / varumärke:
- Phoenix Contact
Denna produkt har utgått
- RS-artikelnummer:
- 123-7977
- Tillv. art.nr:
- 3000666
- Tillverkare / varumärke:
- Phoenix Contact
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
PPC COMBI Receptacles
A professional range of PPC series COMBI receptacles from Phoenix Contact. These push in connection receptacles are designed to be secured and space saving accommodation of plug-in contacts in cable ducts and distributor shafts. The push in technology Combi couplings for self-assembly provides solutions that users can implement themselves. All Receptacles are highly reliable and excellent quality.
PPC Series
Specifikationer
Attribute | Value |
---|---|
Current Rating | 24A |
Wire Size | 26 → 12 AWG, 26 → 14 (Flexible) AWG |
Termination Method | Push In |
Pitch | 5.2mm |
Voltage Rating | 500 V |
Series | COMBI |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +100°C |