- RS-artikelnummer:
- 528-0784
- Tillv. art.nr:
- 3SE6605-1BA
- Tillverkare / varumärke:
- Siemens
5 I lager för avsändande samma dag
1 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
1 104,94 kr
(exkl. moms)
1 381,18 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 104,94 kr |
- RS-artikelnummer:
- 528-0784
- Tillv. art.nr:
- 3SE6605-1BA
- Tillverkare / varumärke:
- Siemens
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Siemens Non-Contact Switch
The Siemens 3SE6 series safety switch has 15mm safe operating distance when OFF and 5mm safe operating distance when ON. It has 1NO and 1NC contact. This magnet switch is designed for mounting on movable protective guards such as covers, flaps and doors. It is suitable for areas where cleaning, disinfecting or contamination is involved.
Note:
Magnet supplied separately.
Note:
Magnet supplied separately.
Features and Benefits
Supply voltage is 100VAC/DC
Cable length is 3m
Cylinder, thread housing and plastic enclosure
Screw fixing mount type
Operating temperature ranges between -25°C and 70°C
Cable length is 3m
Cylinder, thread housing and plastic enclosure
Screw fixing mount type
Operating temperature ranges between -25°C and 70°C
Certifications
IP67 rated
CE certified
EAC certified
UL approved
CE certified
EAC certified
UL approved
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 100V ac |
Safety Contacts | NO/NC |
Housing Material | Plastic |
Connection Type | 3m Cable |
Actuator Type | Unique Coded |
Sensor Principle | Magnetic |
Safety Category | 4 |
Actuator Included | No |
Series | 3SE6 |
Range | Sirius |
IP Rating | IP67 |
Width | (Dia) 30mm |
Length | 44mm |