- RS-artikelnummer:
- 243-9620
- Tillv. art.nr:
- 1085214
- Tillverkare / varumärke:
- Phoenix Contact
- RS-artikelnummer:
- 243-9620
- Tillv. art.nr:
- 1085214
- Tillverkare / varumärke:
- Phoenix Contact
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- TW
Produktdetaljer
The Phoenix Contact Industrial Ethernet Switch has four RJ45 ports which support 10, 100 Mbps transmission speed and 1 SC single mode port which support 100 Mbps transmission speed. It has profinet PTCP filter for reliable communication on profinet networks.
DIN rail mounting
IP30 Degree of protection
Ambient operating temperature range is -10°C to 60°C
IP30 Degree of protection
Ambient operating temperature range is -10°C to 60°C
Specifikationer
Attribute | Value |
---|---|
Transmission Length | 100m |
Transmission Speed | 10/100Mbit/s |
RJ45 Ports | 4 |
Nominal Supply Voltage | 24V dc |
Fibre Port Type | SC single mode |