- RS-artikelnummer:
- 192-5450
- Tillv. art.nr:
- E1081/NEO/Y/RS
- Tillverkare / varumärke:
- Eclipse
Denna produkt har utgått
- RS-artikelnummer:
- 192-5450
- Tillv. art.nr:
- E1081/NEO/Y/RS
- Tillverkare / varumärke:
- Eclipse
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Applications
The plastic hooks are available in a variety of colours to suit any of your needs
Turns freely 360˚ around
Great for hanging various items in a desired direction without the need for nails or screws
The plastic hooks are available in a variety of colours to suit any of your needs
Turns freely 360˚ around
Great for hanging various items in a desired direction without the need for nails or screws
Specifikationer
Attribute | Value |
---|---|
Magnet Type | Pot |
Width/Diameter | 68mm |
Pull Force | 21kg |
Thickness | 51mm |
Attachment Type | Hook |
Length | 63mm |