FEIN AMM 700 Max Top Cordless Multi Cutter, Cordless
- RS-artikelnummer:
- 241-9958
- Tillv. art.nr:
- 71293461000
- Tillverkare / varumärke:
- FEIN
Pris (ex. moms) Each
6 710,00 kr
(exkl. moms)
8 387,50 kr
(inkl. moms)
Enheter | Per unit |
1 + | 6 710,00 kr |
- RS-artikelnummer:
- 241-9958
- Tillv. art.nr:
- 71293461000
- Tillverkare / varumärke:
- FEIN
Ej tillämpbart
- COO (Country of Origin):
- DE
Lagstiftning och ursprungsland
Ej tillämpbart
- COO (Country of Origin):
- DE
Produktdetaljer
The Fein Cordless MULTIMASTER AMM 700 Max Top is a Battery-powered oscillating multi-tool. The MultiTool for the most rapid work progress in interior work and renovation with 60 accessories from sawing in wood, metal and plastics, to cutting out tiles, cutting silicone joints and carpets, removing adhesive residues and tile adhesive.
Ant vibration system continuously safe and pleasant working thanks to minimal vibrations and outstanding noise insulation
StarlockMax tool mounting more work progress and greater precision thanks to 100% power transmission without losses
QuickIN tool changes in less than 3 seconds thanks to the patented tool free FEIN rapid clamping system
With the StarlockMax tool mounting you can access around 180 FEIN accessories from the Starlock, Starlock Plus and StarlockMax performance classes
18 V FEIN Power Drive motor is a very powerful and virtually wear free, brushless motor offering great efficiency, ability to handle extreme loads and a long service life
Metal gearbox ability to withstand high loading and outstanding service life because all the gearbox parts are made from metal
Mechanical interface for stationary operation in the table or drill jig holder or for securing the depth stop
Safety Cell technology perfect protection against overload, overheating and total discharge thanks to Li-ion batteries with individual cell monitoring
The battery charge can be read off the battery
Specifikationer
Attribute | Value |
Multitool Type | Multi Cutter |
Type | Oscillating Multicutter |
Corded/Cordless | Cordless |
Plug Type | Cordless |
Length | 317mm |
Model Number | AMM 700 Max Top |