DG201ACJ+ Maxim, Analogue Switch Quad SPST, 16-Pin PDIP

  • RS-artikelnummer 923-7579
  • Tillv. art.nr DG201ACJ+
  • Tillverkare / varumärke Maxim Integrated
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Analogue Switches (Quad), Maxim Integrated

From Maxim Integrated Products, a range of analogue switches and multiplexers to suit a wide variety of purposes.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switches and Multiplexers, Maxim Integrated

Specifikationer
Attribute Value
Configuration Quad SPST
Package Type PDIP
Mounting Type Through Hole
Switch Type Analogue
Pin Count 16
Power Supply Type Dual
Typical Dual Supply Voltage ±15V
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Dimensions 19.43 x 7.87 x 4.45mm
Length 19.43mm
Maximum Power Dissipation 842 mW
Width 7.87mm
Number of Outputs per Element 4
Multiplexer Architecture 4:4
Height 4.45mm
Number of Inputs per Element 4
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Each (In a Tube of 25)
40,686 kr
(exkl. moms)
50,858 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
25 - 25
40,686 kr
1 017,15 kr
50 +
39,37 kr
984,25 kr
Related Products
Linear Technology filter ICs present continuous time and ...
Description:
Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use. The active filters can support low pass and a wide range of frequencies. They are suitable for use in ...
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due ...
High-frequency clock and data signal multiplexer (MUX) devices ...
Description:
High-frequency clock and data signal multiplexer (MUX) devices capable of operating at speeds of up to 10 GHz with extremely fast rise and fall times. Various input and output configurations and logic-level standards are available, including CML, ECL, PECL, LVPECL ...
A quad analogue switch that features high accuracy ...
Description:
A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.