ADG715BRUZ Analog Devices, Analogue Switch Octal SPST, 3 V, 5 V, 24-Pin TSSOP

  • RS-artikelnummer 912-8983
  • Tillv. art.nr ADG715BRUZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Dual Supply ±2.5V, Analog Devices

Low On-Resistance
Low Distortion
High Speed Switching
Low Leakage
Low Power

Switches and Multiplexers, Analog Devices

Specifikationer
Attribute Value
Configuration Octal SPST
Package Type TSSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 3 V, 5 V
Switch Type Analogue
Pin Count 24
Power Supply Type Dual, Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Typical Dual Supply Voltage ±2.5V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 8
Height 1.05mm
Length 7.8mm
Dimensions 7.8 x 4.4 x 1.05mm
Width 4.4mm
186 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tube of 62)
40,685 kr
(exkl. moms)
50,856 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
62 - 248
40,685 kr
2 522,47 kr
310 - 558
35,313 kr
2 189,406 kr
620 +
31,694 kr
1 965,028 kr
Related Products
The ADuM440x series from Analog Devices is a ...
Description:
The ADuM440x series from Analog Devices is a range of quad channel digital isolators incorporating Analog Devices’ iCoupler® technology. Superior performance over optocouplers and other integrated coupler devices is offered through the combination of high speed CMOS and monolithic air ...
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage DetectorSupply Voltage SupervisorPower Supply SupervisorMicroprocessor ...