MAX4685EUB+ Maxim, Analogue Switch Dual 2:1, 1.8 → 5.5 V, 10-Pin μMAX

  • RS-artikelnummer 799-7434
  • Tillv. art.nr MAX4685EUB+
  • Tillverkare / varumärke Maxim Integrated
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Analogue Switches (Dual), Maxim Integrated Products

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switches and Multiplexers, Maxim Integrated

Specifikationer
Attribute Value
Configuration Dual 2:1
Package Type μMAX
Mounting Type Surface Mount
Typical Single Supply Voltage 1.8 → 5.5 V
Switch Type Analogue
Pin Count 10
Power Supply Type Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 2
Number of Inputs per Element 2
Dimensions 3.05 x 3.05 x 0.95mm
Length 3.05mm
Multiplexer Architecture 2:1
Height 0.95mm
Number of Outputs per Element 1
Width 3.05mm
Maximum Power Dissipation 444 mW
Denna produkt har utgått