MAX336CWI+ Maxim, Multiplexer Single 16:1, 4.5 → 30 V, 28-Pin SOIC

  • RS-artikelnummer 798-4952
  • Tillv. art.nr MAX336CWI+
  • Tillverkare / varumärke Maxim Integrated
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Analogue Multiplexers, Maxim Integrated

A range of Analogue Multiplexers from Maxim Integrated including single and multiple switches in 4:1, 8:1 and 16:1 configurations

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switches and Multiplexers, Maxim Integrated

Specifikationer
Attribute Value
Configuration Single 16:1
Package Type SOIC
Mounting Type Surface Mount
Typical Single Supply Voltage 4.5 → 30 V
Switch Type Analogue Multiplexer
Pin Count 28
Power Supply Type Dual, Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Typical Dual Supply Voltage ±4.5 → ±20V
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Number of Channels per Chip 1
Length 18.1mm
Maximum Power Dissipation 1 W
Multiplexer Architecture 16:1
Width 7.6mm
Height 2.35mm
Number of Outputs per Element 1
Dimensions 18.1 x 7.6 x 2.35mm
Number of Inputs per Element 16
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Each (In a Tube of 25)
78,911 kr
(exkl. moms)
98,639 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
25 - 100
78,911 kr
1 972,775 kr
125 - 225
76,888 kr
1 922,20 kr
250 +
74,965 kr
1 874,125 kr
Related Products
Standard logic ICs using CMOS technology to achieve ...
Description:
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have ...
CMOS Family devicesWide operating voltage range: 3 to ...
Description:
CMOS Family devicesWide operating voltage range: 3 to 18V.
Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers ...
Description:
Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family. CMOS Family devicesWide operating voltage range: 3 to 18V.
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue ...
Description:
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption ...