MAX333ACPP+ Maxim Integrated, Analogue Switch Quad SPDT, 20-Pin PDIP

  • RS-artikelnummer 786-1051
  • Tillv. art.nr MAX333ACPP+
  • Tillverkare / varumärke Maxim Integrated
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Analogue Switches (Quad), Maxim Integrated

From Maxim Integrated Products, a range of analogue switches and multiplexers to suit a wide variety of purposes.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switches and Multiplexers, Maxim Integrated

Specifikationer
Attribute Value
Configuration Quad SPDT
Package Type PDIP
Mounting Type Through Hole
Switch Type Analogue
Pin Count 20
Power Supply Type Dual
Input Signal Type Single Ended
Typical Dual Supply Voltage ±4.5 → ±20V
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Number of Channels per Chip 4
Length 26.54mm
Number of Inputs per Element 4
Width 7.87mm
Maximum Power Dissipation 889 mW
Dimensions 26.54 x 7.87 x 4.45mm
Number of Outputs per Element 4
Height 4.45mm
Multiplexer Architecture 4:4
9 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
99,47 kr
(exkl. moms)
124,34 kr
(inkl. moms)
Enheter
Per unit
1 - 4
99,47 kr
5 +
86,65 kr
Förpackningsalternativ: