ADG441BRZ-REEL Analog Devices, Analogue Switch Quad SPST, 12 V, 16-Pin SOIC

  • RS-artikelnummer 759-1617
  • Tillv. art.nr ADG441BRZ-REEL
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Dual Supply ±5V to ±20V Analogue Switches, ADG4xx Series, Analog Devices

Switches and Multiplexers, Analog Devices

Specifikationer
Attribute Value
Configuration Quad SPST
Package Type SOIC
Mounting Type Surface Mount
Typical Single Supply Voltage 12 V
Switch Type Analogue
Pin Count 16
Power Supply Type Dual, Single
Input Signal Type Single Ended
Output Signal Type Differential
Typical Dual Supply Voltage ±15V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 4
Number of Outputs per Element 4
Width 7.49mm
Number of Inputs per Element 4
Dimensions 19.94 x 7.49 x 4.57mm
Length 19.94mm
Multiplexer Architecture 4:4
Height 4.57mm
Maximum Power Dissipation 600 mW
65 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
12,24 kr
(exkl. moms)
15,30 kr
(inkl. moms)
Enheter
Per unit
1 +
12,24 kr
Förpackningsalternativ: