ADG608BRUZ Analog Devices, Multiplexer Single 8:1, 3 V, 5 V, 16-Pin TSSOP

  • RS-artikelnummer 697-7603
  • Tillv. art.nr ADG608BRUZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Dual Supply, ±2V to ±8V Switches and Multiplexers, Analog Devices

Low On-Resistance
Low Distortion
Latch-up immunity
High ESD rating

Switches and Multiplexers, Analog Devices

Specifikationer
Attribute Value
Configuration Single 8:1
Package Type TSSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 3 V, 5 V
Switch Type Analogue Multiplexer
Pin Count 16
Power Supply Type Dual, Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Typical Dual Supply Voltage ±5V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 1
Multiplexer Architecture 8:1
Height 1.05mm
Width 4.4mm
Dimensions 5 x 4.4 x 1.05mm
Length 5mm
94 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
51,29 kr
(exkl. moms)
64,11 kr
(inkl. moms)
Enheter
Per unit
1 - 9
51,29 kr
10 - 99
41,98 kr
100 - 249
38,46 kr
250 - 499
35,88 kr
500 +
33,29 kr
Förpackningsalternativ:
Related Products
Digital switches include high-speed crosspoint and 2:1 multiplexer/demultiplexer ...
Description:
Digital switches include high-speed crosspoint and 2:1 multiplexer/demultiplexer switches.
Low On-ResistanceLow DistortionLatch-up immunityHigh ESD rating. ...
Description:
Low On-ResistanceLow DistortionLatch-up immunityHigh ESD rating.
Low On-ResistanceLow DistortionLatch-up immunityHigh ESD rating. ...
Description:
Low On-ResistanceLow DistortionLatch-up immunityHigh ESD rating.
Low On-ResistanceLow DistortionHigh Speed SwitchingLow LeakageLow Power. ...
Description:
Low On-ResistanceLow DistortionHigh Speed SwitchingLow LeakageLow Power.