ADG441BRZ Analog Devices, Analogue Switch Quad SPST, 12 V, 16-Pin SOIC

  • RS-artikelnummer 697-7599
  • Tillv. art.nr ADG441BRZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Dual Supply ±5V to ±20V Analogue Switches, ADG4xx Series, Analog Devices

Switches and Multiplexers, Analog Devices

Specifikationer
Attribute Value
Configuration Quad SPST
Package Type SOIC
Mounting Type Surface Mount
Typical Single Supply Voltage 12 V
Switch Type Analogue
Pin Count 16
Power Supply Type Dual, Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Typical Dual Supply Voltage ±15V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 4
Maximum Power Dissipation 600 mW
Height 1.5mm
Length 10mm
Dimensions 10 x 4 x 1.5mm
Width 4mm
35 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Pack of 5)
23,74 kr
(exkl. moms)
29,68 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
5 - 20
23,74 kr
118,70 kr
25 - 95
18,942 kr
94,71 kr
100 - 245
17,33 kr
86,65 kr
250 - 495
15,716 kr
78,58 kr
500 +
13,484 kr
67,42 kr
Förpackningsalternativ: