DG419DY+ Maxim, Analogue Switch Single SPDT, 12 V, 15 V, 18 V, 24 V, 28 V, 8-Pin SOIC

  • RS-artikelnummer 540-4491
  • Tillv. art.nr DG419DY+
  • Tillverkare / varumärke Maxim Integrated
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Analogue Switches (Single), Maxim Integrated

From Maxim Integrated, a range of analogue switches and multiplexers to suit a variety of applications.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switches and Multiplexers, Maxim Integrated

Specifikationer
Attribute Value
Configuration Single SPDT
Package Type SOIC
Mounting Type Surface Mount
Typical Single Supply Voltage 12 V, 15 V, 18 V, 24 V, 28 V
Switch Type Analogue
Pin Count 8
Power Supply Type Dual, Single
Input Signal Type Single Ended
Output Signal Type Differential
Typical Dual Supply Voltage ±12 V, ±15 V, ±18 V, ±5 V, ±9 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 1
Width 4mm
Height 1.5mm
Maximum Power Dissipation 471 mW
Length 5mm
Dimensions 5 x 4 x 1.5mm
31 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
41,46 kr
(exkl. moms)
51,82 kr
(inkl. moms)
Enheter
Per unit
1 - 9
41,46 kr
10 - 24
37,33 kr
25 +
35,16 kr
Förpackningsalternativ:
Related Products
A range of Analogue Multiplexers from Maxim Integrated ...
Description:
A range of Analogue Multiplexers from Maxim Integrated including single and multiple switches in 4:1, 8:1 and 16:1 configurations.
A range of Analogue Multiplexers from Maxim Integrated ...
Description:
A range of Analogue Multiplexers from Maxim Integrated including single and multiple switches in 4:1, 8:1 and 16:1 configurations.
A quad analogue switch that features high accuracy ...
Description:
A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.
From Maxim Integrated Products, a range of analogue ...
Description:
From Maxim Integrated Products, a range of analogue switches and multiplexers to suit a wide variety of purposes.