MAX4522CSE+ Maxim, Analogue Switch Quad SPST, 3 V, 5 V, 9 V, 16-Pin SOIC

  • RS-artikelnummer 540-3858
  • Tillv. art.nr MAX4522CSE+
  • Tillverkare / varumärke Maxim Integrated
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Analogue Switches (Quad), Maxim Integrated

From Maxim Integrated Products, a range of analogue switches and multiplexers to suit a wide variety of purposes.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switches and Multiplexers, Maxim Integrated

Specifikationer
Attribute Value
Configuration Quad SPST
Package Type SOIC
Mounting Type Surface Mount
Typical Single Supply Voltage 3 V, 5 V, 9 V
Switch Type Analogue
Pin Count 16
Power Supply Type Dual, Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Typical Dual Supply Voltage ±3 V, ±5 V
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Number of Channels per Chip 4
Maximum Power Dissipation 696 mW
Width 4mm
Length 10mm
Dimensions 10 x 4 x 1.5mm
Height 1.5mm
136 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
14,99 kr
(exkl. moms)
18,74 kr
(inkl. moms)
Enheter
Per unit
1 - 9
14,99 kr
10 - 24
14,79 kr
25 +
12,20 kr
Förpackningsalternativ: