ADG708CRUZ Analog Devices, Multiplexer Single 8:1, 3 V, 5 V, 16-Pin TSSOP

  • RS-artikelnummer 538-8383
  • Tillv. art.nr ADG708CRUZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Dual Supply ±2.5V, Analog Devices

Low On-Resistance
Low Distortion
High Speed Switching
Low Leakage
Low Power

Switches and Multiplexers, Analog Devices

Specifikationer
Attribute Value
Configuration Single 8:1
Package Type TSSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 3 V, 5 V
Switch Type Analogue Multiplexer
Pin Count 16
Power Supply Type Dual, Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Typical Dual Supply Voltage ±2.5V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 1
Dimensions 5 x 4.4 x 1.05mm
Maximum Power Dissipation 432 mW
Multiplexer Architecture 8:1
Height 1.05mm
Width 4.4mm
Length 5mm
13 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
38,26 kr
(exkl. moms)
47,82 kr
(inkl. moms)
Enheter
Per unit
1 - 9
38,26 kr
10 - 49
32,26 kr
50 - 99
26,26 kr
100 - 249
24,30 kr
250 +
23,68 kr
Förpackningsalternativ:
Related Products
The ADG772 is a low voltage CMOS device ...
Description:
The ADG772 is a low voltage CMOS device that contains two independently selectable single-pole, double throw (SPDT) switches. It is designed as a general-purpose switch and can be used for routing both USB 1.1 and USB 2.0 signals.This device offers ...
JFET Switches rather than CMOSOvervoltage and Power Supply ...
Description:
JFET Switches rather than CMOSOvervoltage and Power Supply Loss ProtectedLow On-Resistance: 220 ΩHighly Resistant to Static Discharge Damage.
2.1 Ω on resistance0.5 Ω maximum on-resistance flatness ...
Description:
2.1 Ω on resistance0.5 Ω maximum on-resistance flatness at 25°CUp to 390 mA continuous currentFully specified at +12 V, ±15 V, ±5 VNo VL supply required3 V logic-compatible inputsRail-to-rail operation8-lead MSOP and 8-lead, 3 mm ´ 2 mm LFCSPApplicationsAutomatic test ...
4.5 Ω typical on resistance1 Ω on-resistance flatnessUp ...
Description:
4.5 Ω typical on resistance1 Ω on-resistance flatnessUp to 206 mA continuous current±3.3 V to ±8 V dual-supply operation3.3 V to 16 V single-supply operationNo VL supply required3 V logic-compatible inputsRail-to-rail operation16-lead TSSOP and 16-lead, 3 mm ´ 3 mm ...