MAX4704EUB+ Maxim Integrated, Multiplexer Switch IC Single 4:1, 1.8 → 5.5 V, 10-Pin μMAX
200 I lager för leverans inom 1 arbetsdagar
Lagt till varukorgen
- RS-artikelnummer:
- 190-4708
- Tillv. art.nr:
- MAX4704EUB+
- Tillverkare / varumärke:
- Maxim Integrated
Enheter | Per unit | Per Tube* |
50 - 100 | 16,241 kr | 812,05 kr |
150 + | 14,036 kr | 701,80 kr |
*price indicative |
Attribute | Value |
Configuration | Single 4:1 |
Package Type | μMAX |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Switch Type | Analogue |
Pin Count | 10 |
Power Supply Type | Single |
Input Signal Type | CMOS |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Number of Channels per Chip | 1 |
Length | 3.05mm |
Turn-On Time | 70ns |
Height | 0.95mm |
Multiplexer Architecture | 4:1 |
Width | 3.05mm |
Maximum Power Dissipation | 330 mW |
Number of Inputs per Element | 4 |
Number of Outputs per Element | 1 |
Dimensions | 3.05 x 3.05 x 0.95mm |