CD74HCT4052M Texas Instruments, Multiplexer/Demultiplexer Dual 4:1, 5 V, 16-Pin SOIC

  • RS-artikelnummer 184-0736
  • Tillv. art.nr CD74HCT4052M
  • Tillverkare / varumärke Texas Instruments
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

74HCT Family Decoders/Multiplexers, Texas Instruments

Texas Instruments range of Decoders, Multiplexers, De-multiplexers and Analogue Switches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Specifikationer
Attribute Value
Configuration Dual 4:1
Package Type SOIC
Mounting Type Surface Mount
Typical Single Supply Voltage 5 V
Switch Type Analogue Multiplexer
Pin Count 16
Power Supply Type Dual, Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Typical Dual Supply Voltage ±3V
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Number of Channels per Chip 2
Dimensions 9.9 x 3.91 x 1.58mm
Height 1.58mm
Width 3.91mm
Multiplexer Architecture 4:1
Length 9.9mm
377 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
11,01 kr
(exkl. moms)
13,76 kr
(inkl. moms)
Enheter
Per unit
1 - 7
11,01 kr
8 - 19
4,37 kr
20 +
3,97 kr
På grund av tillfälligt begränsad tillgång kan RS för närvarande tyvärr inte hantera restorder
Förpackningsalternativ:
Related Products
Advanced High-Speed CMOS, TTL logicOperating voltage: 4.5 to ...
Description:
Advanced High-Speed CMOS, TTL logicOperating voltage: 4.5 to 5.5Compatibility: Input TTL, Output TTLESD protection exceeds JESD 22Latch-up performance exceeds 250 mA per JESD 17.
A range of High Speed RS-485 Line Drivers, ...
Description:
A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.
A range of RS-232 Line Transceivers which meet ...
Description:
A range of RS-232 Line Transceivers which meet or exceed the requirements of the TIA/EIA-232-F and ITU v.28 standards. These devices generally include ESD protection of up to ±15 kV (Human-Body Model), ±8 kV (Contact Discharge) and most incorporate charge ...
A range of High Speed RS-485 Line Drivers, ...
Description:
A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.