Sök efter P/N

ADG1633BRUZ Analog Devices, Multiplexer Switch IC, 3.3 → 16 V, 16-Pin TSSOP


108 I lager för leverans inom 1 arbetsdagar
Add to Basket

Pris (ex. moms) Each (In a Pack of 2)

68,25 kr

(exkl. moms)

85,31 kr

(inkl. moms)

Enheter

Lagt till varukorgen

Förpackningsalternativ:
RS-artikelnummer:
183-2137
Tillv. art.nr:
ADG1633BRUZ
Tillverkare / varumärke:
Analog Devices
COO (Country of Origin):
TW
EnheterPer unitPer Pack*
2 - 868,25 kr136,50 kr
10 - 4859,345 kr118,69 kr
50 +52,415 kr104,83 kr
*price indicative


AttributeValue
Package TypeTSSOP
Mounting TypeSurface Mount
Typical Single Supply Voltage3.3 → 16 V
Switch TypeAnalogue
Pin Count16
Power Supply TypeDual, Single
Input Signal TypeCMOS
Output Signal TypeCMOS
Typical Dual Supply Voltage±3.3 to ±8V
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+125 °C
Number of Channels per Chip1
Dimensions5.1 x 4.5 x 1.05mm
Number of Outputs per Element1
Number of Inputs per Element1
Length5.1mm
Width4.5mm
Height1.05mm
Propagation Delay Time81ns
Multiplexer Architecture1:1