MPC509AU Texas Instruments, Multiplexer Single 4:1, 16-Pin SOIC

Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Analogue Multiplexers, Texas Instruments

Texas Instrument's range of analogue switches and multiplexers are high performance and suitable for a broad range of applications.

Switches and Multiplexers, Texas Instruments

Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.

Specifikationer
Attribute Value
Configuration Single 4:1
Package Type SOIC
Mounting Type Surface Mount
Switch Type Analogue Multiplexer
Pin Count 16
Power Supply Type Dual
Input Signal Type Differential
Output Signal Type Differential
Typical Dual Supply Voltage ±12 V, ±15 V, ±18 V, ±9 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 1
Dimensions 10.28 x 7.52 x 2.35mm
Length 10.28mm
Height 2.35mm
Multiplexer Architecture 4:1
Maximum Power Dissipation 1.2 W
Width 7.52mm
Denna produkt har utgått
Related Products
Texas Instruments range of Decoders, Multiplexers, Demultiplexers and ...
Description:
Texas Instruments range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power ...
Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers ...
Description:
Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family. CMOS Family devicesWide operating voltage range: 3 to 18V.
Texas Instruments range of Decoders, Multiplexers and Demultiplexers ...
Description:
Texas Instruments range of Decoders, Multiplexers and Demultiplexers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family ...
Signal Switches and Multiplexers enable connector sharing, minimise ...
Description:
Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing. Wide Bandwidth Video SwitchesMultiplexer Switches for DVI/HDMI ApplicationsGigabit LAN SwitchesDDR2/DDR3/DDR4 Memory Switch/Multiplexers.