DG211DY+ Maxim, Analogue Switch Quad SPST, 16-Pin SOIC

  • RS-artikelnummer 169-8414
  • Tillv. art.nr DG211DY+
  • Tillverkare / varumärke Maxim Integrated
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): PH
Produktdetaljer

Analogue Switches (Quad), Maxim Integrated

From Maxim Integrated Products, a range of analogue switches and multiplexers to suit a wide variety of purposes.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switches and Multiplexers, Maxim Integrated

Specifikationer
Attribute Value
Configuration Quad SPST
Package Type SOIC
Mounting Type Surface Mount
Switch Type Analogue
Pin Count 16
Power Supply Type Dual
Input Signal Type Single Ended
Output Signal Type Single Ended
Typical Dual Supply Voltage ±4.5 → ±18V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 4
Number of Outputs per Element 1
Multiplexer Architecture 4:1
Length 10mm
Maximum Power Dissipation 696 mW
Width 4mm
Number of Inputs per Element 4
Height 1.5mm
Dimensions 10 x 4 x 1.5mm
Tillfälligt slut i lager – restorder för leverans 2022-03-29
Pris (ex. moms) Each (In a Tube of 50)
36,204 kr
(exkl. moms)
45,255 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
50 +
36,204 kr
1 810,20 kr
Related Products
Linear Technology filter ICs present continuous time and ...
Description:
Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use. The active filters can support low pass and a wide range of frequencies. They are suitable for use in ...
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due ...
A quad analogue switch that features high accuracy ...
Description:
A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.
A quad analogue switch that features high accuracy ...
Description:
A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.