ADG441BRZ Analog Devices, Analogue Switch Quad SPST, 12 V, 16-Pin SOIC

  • RS-artikelnummer 169-5746
  • Tillv. art.nr ADG441BRZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): IE
Produktdetaljer

Dual Supply ±5V to ±20V Analogue Switches, ADG4xx Series, Analog Devices

Switches and Multiplexers, Analog Devices

Specifikationer
Attribute Value
Configuration Quad SPST
Package Type SOIC
Mounting Type Surface Mount
Typical Single Supply Voltage 12 V
Switch Type Analogue
Pin Count 16
Power Supply Type Dual, Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Typical Dual Supply Voltage ±15V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 4
Dimensions 10 x 4 x 1.5mm
Length 10mm
Height 1.5mm
Maximum Power Dissipation 600 mW
Width 4mm
528 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tube of 48)
19,618 kr
(exkl. moms)
24,522 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
48 - 192
19,618 kr
941,664 kr
240 - 432
17,931 kr
860,688 kr
480 +
16,245 kr
779,76 kr