BU4051BCFV-E2 ROHM, Multiplexer Switch IC Single, 3 → 18 V, 16-Pin SSOP

  • RS-artikelnummer 168-1625
  • Tillv. art.nr BU4051BCFV-E2
  • Tillverkare / varumärke ROHM
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Analog switch series of ROHM that is compatible with 4S, 4000B series corresponds to high power supply voltage and has wide lineup built in circuit from 1 to 4. It is able to be used with various applications.

Low power consumption
Wide operating supply voltage (3V to 16 (18) V)
High input impedance
L-TTL2 input and LS-TTL1 can be driven directly.
Pin compatible with 4S, 4000B series
Function compatible with 4S, 4000B series
Wide lineup of package
Linearity with excellent transfer characteristics

Specifikationer
Attribute Value
Configuration Single
Package Type SSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 3 → 18 V
Switch Type Analogue
Pin Count 16
Power Supply Type Single
Input Signal Type Differential
Output Signal Type Differential
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 1
Number of Outputs per Element 1
Maximum Power Dissipation 870 mW
Width 4.4mm
Height 1.15mm
Propagation Delay Time 45ns
Multiplexer Architecture 8:1
Number of Inputs per Element 8
Dimensions 5 x 4.4 x 1.15mm
Length 5mm
40 I lager för leverans inom 1 arbetsdagar
Inom 2 arbetsdag(ar) (UK lager)
Pris (ex. moms) Each (In a Pack of 10)
8,593 kr
(exkl. moms)
10,741 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
10 - 40
8,593 kr
85,93 kr
50 - 90
7,724 kr
77,24 kr
100 - 490
6,98 kr
69,80 kr
500 - 990
6,307 kr
63,07 kr
1000 +
5,687 kr
56,87 kr
Förpackningsalternativ:
Related Products
Low-Voltage CMOS logicSingle gate packageOperating Voltage: 1.65 to ...
Description:
Low-Voltage CMOS logicSingle gate packageOperating Voltage: 1.65 to 5.5 VCompatibility: Input LVTTL/TTL, Output LVCMOS.
Analogue switches function as multiplexers and demultiplexers, for ...
Description:
Analogue switches function as multiplexers and demultiplexers, for audio and data signals.
The DG9454E is a high precision triple SPDT ...
Description:
The DG9454E is a high precision triple SPDT (triple 2:1) analog switch / multiplexer with enhanced performance on low power consumption. The part features low parasitic capacitance, low leakage, and low charge injection over the full signal range which make ...
The DG4051E, DG4052E, and DG4053E are high precision ...
Description:
The DG4051E, DG4052E, and DG4053E are high precision CMOS analog multiplexers. The DG4051E is an 8-channel multiplexer, the DG4052E is a dual 4-channel multiplexer, and the DG4053E is a triple 2-channel multiplexer or triple SPDT. The DG4051E, DG4052E, and DG4053E ...