MAX14778ETP+ Maxim, Multiplexer Dual 4:1 20Mbit/s, 3 → 5.5 V, 20-Pin TQFN

  • RS-artikelnummer 165-9694
  • Tillv. art.nr MAX14778ETP+
  • Tillverkare / varumärke Maxim Integrated
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Analogue Switches (Dual), Maxim Integrated Products

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switches and Multiplexers, Maxim Integrated

Specifikationer
Attribute Value
Configuration Dual 4:1
Package Type TQFN
Mounting Type Surface Mount
Typical Single Supply Voltage 3 → 5.5 V
Switch Type Analogue Multiplexer
Pin Count 20
Power Supply Type Single
Output Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 2
Height 0.75mm
Maximum Data Rate 20Mbit/s
Number of Inputs per Element 4
Dimensions 5.1 x 5.1 x 0.75mm
Number of Outputs per Element 1
Width 5.1mm
Maximum Power Dissipation 2.6 W
Multiplexer Architecture 4:1
Length 5.1mm
Tillfälligt slut i lager – restorder för leverans 2020-05-27
Pris (ex. moms) Each (In a Tube of 60)
50,271 kr
(exkl. moms)
62,839 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
60 +
50,271 kr
3 016,26 kr