- RS-artikelnummer:
- 165-9544
- Tillv. art.nr:
- MAX4685EUB+
- Tillverkare / varumärke:
- Maxim Integrated
Denna produkt har utgått
- RS-artikelnummer:
- 165-9544
- Tillv. art.nr:
- MAX4685EUB+
- Tillverkare / varumärke:
- Maxim Integrated
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MY
Produktdetaljer
Analogue Switches (Dual), Maxim Integrated Products
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switches and Multiplexers, Maxim Integrated
Specifikationer
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | μMAX |
Pin Count | 10 |
Dimensions | 3.05 x 3.05 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |