MAX333ACPP+ Maxim Integrated, Analogue Switch Quad SPDT, 20-Pin PDIP

  • RS-artikelnummer 165-9422
  • Tillv. art.nr MAX333ACPP+
  • Tillverkare / varumärke Maxim Integrated
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Analogue Switches (Quad), Maxim Integrated

From Maxim Integrated Products, a range of analogue switches and multiplexers to suit a wide variety of purposes.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switches and Multiplexers, Maxim Integrated

Specifikationer
Attribute Value
Configuration Quad SPDT
Package Type PDIP
Mounting Type Through Hole
Switch Type Analogue
Pin Count 20
Power Supply Type Dual
Input Signal Type Single Ended
Typical Dual Supply Voltage ±4.5 → ±20V
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Number of Channels per Chip 4
Maximum Power Dissipation 889 mW
Width 7.87mm
Height 4.45mm
Number of Outputs per Element 4
Dimensions 26.54 x 7.87 x 4.45mm
Multiplexer Architecture 4:4
Length 26.54mm
Number of Inputs per Element 4
54 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tube of 18)
90,389 kr
(exkl. moms)
112,986 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
18 - 18
90,389 kr
1 627,002 kr
36 - 36
88,011 kr
1 584,198 kr
54 - 90
85,759 kr
1 543,662 kr
108 +
83,616 kr
1 505,088 kr