DG408DJ+ Maxim, Multiplexer Single 8:1, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V, 16-Pin PDIP

  • RS-artikelnummer 165-8957
  • Tillv. art.nr DG408DJ+
  • Tillverkare / varumärke Maxim Integrated
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Analogue Multiplexers, Maxim Integrated

A range of Analogue Multiplexers from Maxim Integrated including single and multiple switches in 4:1, 8:1 and 16:1 configurations

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switches and Multiplexers, Maxim Integrated

Specifikationer
Attribute Value
Configuration Single 8:1
Package Type PDIP
Mounting Type Through Hole
Typical Single Supply Voltage 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Switch Type Analogue Multiplexer
Pin Count 16
Power Supply Type Dual, Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Typical Dual Supply Voltage ±12 V, ±15 V, ±18 V, ±9 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 1
Length 19.43mm
Width 7.87mm
Height 4.45mm
Maximum Power Dissipation 842 mW
Dimensions 19.43 x 7.87 x 4.45mm
Multiplexer Architecture 8:1
Tillfälligt slut i lager – restorder för leverans 2020-12-24
Pris (ex. moms) Each (In a Tube of 25)
64,844 kr
(exkl. moms)
81,055 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
25 +
64,844 kr
1 621,10 kr
Related Products
CMOS Family devicesWide operating voltage range: 3 to ...
Description:
CMOS Family devicesWide operating voltage range: 3 to 18V.
A quad analogue switch that features high accuracy ...
Description:
A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.
CMOS Family devicesWide operating voltage range: 3 to ...
Description:
CMOS Family devicesWide operating voltage range: 3 to 18V.
CMOS Family devicesWide operating voltage range: 3 to ...
Description:
CMOS Family devicesWide operating voltage range: 3 to 18V.