MAX335CNG+ Maxim, Analogue Switch Octal SPST, 24-Pin PDIP

  • RS-artikelnummer 165-8936
  • Tillv. art.nr MAX335CNG+
  • Tillverkare / varumärke Maxim Integrated
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Analogue Switches (Hex/Octal/...16-Channel), Maxim Integrated

From Maxim Integrated, a range of analogue switches and mulitplexers to suit a variety of applications.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switches and Multiplexers, Maxim Integrated

Specifikationer
Attribute Value
Configuration Octal SPST
Package Type PDIP
Mounting Type Through Hole
Switch Type Analogue
Pin Count 24
Power Supply Type Dual
Input Signal Type Single Ended
Output Signal Type Single Ended
Typical Dual Supply Voltage ±12 V, ±15 V, ±18 V, ±5 V, ±9 V
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Number of Channels per Chip 8
Dimensions 32.13 x 7.87 x 4.45mm
Height 4.45mm
Maximum Power Dissipation 1 W
Length 32.13mm
Width 7.87mm
150 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tube of 15)
65,211 kr
(exkl. moms)
81,514 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
15 - 15
65,211 kr
978,165 kr
30 - 45
61,627 kr
924,405 kr
60 - 90
60,785 kr
911,775 kr
105 - 240
59,111 kr
886,665 kr
255 +
56,711 kr
850,665 kr