- RS-artikelnummer:
- 162-8845
- Tillv. art.nr:
- TS3A4751RUCR
- Tillverkare / varumärke:
- Texas Instruments
Denna produkt har utgått
- RS-artikelnummer:
- 162-8845
- Tillv. art.nr:
- TS3A4751RUCR
- Tillverkare / varumärke:
- Texas Instruments
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MY
Produktdetaljer
Analogue Switches, Texas Instruments
Analogue Signal Switches and Multiplexers from Texas Instruments are high performance and suitable for a broad range of applications.
Switches and Multiplexers, Texas Instruments
Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.
Specifikationer
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 14 |
Dimensions | 2.05 x 2.05 x 0.35mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |