PCA9543APW Texas Instruments, Multiplexer Dual 2:1, 2.3 → 5.5 V, 14-Pin TSSOP

  • RS-artikelnummer 162-8681
  • Tillv. art.nr PCA9543APW
  • Tillverkare / varumärke Texas Instruments
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): MY
Produktdetaljer

I²C/SMBus Multiplexer, Switch, Texas Instruments

I²C Bus

I²C, pronounced I-squared-C, stands for Inter-Integrated Circuit. This two-wire interface is a multi-master, multi-slave, single-ended, serial computer bus. SMBus is a subset of I²C.

Specifikationer
Attribute Value
Configuration Dual 2:1
Package Type TSSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 2.3 → 5.5 V
Switch Type Multiplexer
Pin Count 14
Power Supply Type Single
Input Signal Type Differential
Output Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 1
Multiplexer Architecture 2:1
Height 1.05mm
Maximum Power Dissipation 400 mW
Width 4.5mm
Number of Outputs per Element 1
Dimensions 5.1 x 4.5 x 1.05mm
Number of Inputs per Element 2
Length 5.1mm
Denna produkt har utgått
Related Products
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Standard logic ICs using CMOS technology to achieve ...
Description:
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have ...
Texas Instruments range of Decoders, Multiplexers and De-multiplexers ...
Description:
Texas Instruments range of Decoders, Multiplexers and De-multiplexers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when ...
Texas Instruments range of Decoders, Multiplexers, De-multiplexers and ...
Description:
Texas Instruments range of Decoders, Multiplexers, De-multiplexers and Analogue Switches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to ...