MAX4596DCKR Texas Instruments, Analogue Switch Single SPST, 4.5 → 5.5 V, 5-Pin SC-70

  • RS-artikelnummer 162-6353
  • Tillv. art.nr MAX4596DCKR
  • Tillverkare / varumärke Texas Instruments
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Analogue Switches, Texas Instruments

Analogue Signal Switches and Multiplexers from Texas Instruments are high performance and suitable for a broad range of applications.

Switches and Multiplexers, Texas Instruments

Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.

Specifikationer
Attribute Value
Configuration Single SPST
Package Type SC-70
Mounting Type Surface Mount
Typical Single Supply Voltage 4.5 → 5.5 V
Switch Type Analogue
Pin Count 5
Power Supply Type Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 1
Width 1.4mm
Length 2.15mm
Number of Inputs per Element 1
Dimensions 2.15 x 1.4 x 1mm
Height 1mm
Multiplexer Architecture 1:1
Number of Outputs per Element 1
Denna produkt har utgått
Related Products
Low-Voltage CMOS logicSingle gate packageOperating Voltage: 1.65 to ...
Description:
Low-Voltage CMOS logicSingle gate packageOperating Voltage: 1.65 to 5.5 VCompatibility: Input LVTTL/TTL, Output LVCMOS.
Signal Switches and Multiplexers enable connector sharing, minimise ...
Description:
Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing. Wide Bandwidth Video SwitchesMultiplexer Switches for DVI/HDMI ApplicationsGigabit LAN SwitchesDDR2/DDR3/DDR4 Memory Switch/Multiplexers.
Texas Instruments range of Decoders, Multiplexers and De-multiplexers ...
Description:
Texas Instruments range of Decoders, Multiplexers and De-multiplexers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when ...
Low-Voltage CMOS logicSingle gate packageOperating Voltage: 1.65 to ...
Description:
Low-Voltage CMOS logicSingle gate packageOperating Voltage: 1.65 to 5.5 VCompatibility: Input LVTTL/TTL, Output LVCMOSLatch-up performance exceeds 100 mA per JESD 78 Class IIESD protection exceeds JESD 22.