ADG441BRZ-REEL Analog Devices, Analogue Switch Quad SPST, 12 V, 16-Pin SOIC

  • RS-artikelnummer 159-7685
  • Tillv. art.nr ADG441BRZ-REEL
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): IE
Produktdetaljer

Dual Supply ±5V to ±20V Analogue Switches, ADG4xx Series, Analog Devices

Switches and Multiplexers, Analog Devices

Specifikationer
Attribute Value
Configuration Quad SPST
Package Type SOIC
Mounting Type Surface Mount
Typical Single Supply Voltage 12 V
Switch Type Analogue
Pin Count 16
Power Supply Type Dual, Single
Input Signal Type Single Ended
Output Signal Type Differential
Typical Dual Supply Voltage ±15V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature 85 °C
Number of Channels per Chip 4
Multiplexer Architecture Sun Dec 31 04:04:00 GMT 1899
Height 4.57mm
Dimensions 19.94 x 7.49 x 4.57mm
Length 19.94mm
Number of Inputs per Element 4
Number of Outputs per Element 4
Width 7.49mm
Maximum Power Dissipation 600 mW
2500 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (On a Reel of 2500)
13,87 kr
(exkl. moms)
17,34 kr
(inkl. moms)
Enheter
Per unit
Per Reel*
2500 +
13,87 kr
34 675,00 kr