ADG659YRUZ Analog Devices, Multiplexer Dual 4:1, 3 V, 5 V, 9 V, 16-Pin TSSOP

  • RS-artikelnummer 158-0565
  • Tillv. art.nr ADG659YRUZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): IE
Produktdetaljer

Dual Supply, ±2V to ±8V Switches and Multiplexers, Analog Devices

Low On-Resistance
Low Distortion
Latch-up immunity
High ESD rating

Switches and Multiplexers, Analog Devices

Specifikationer
Attribute Value
Configuration Dual 4:1
Package Type TSSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 3 V, 5 V, 9 V
Switch Type Analogue Multiplexer
Pin Count 16
Power Supply Type Dual, Single
Input Signal Type Differential
Output Signal Type Differential
Typical Dual Supply Voltage ±3 V, ±5 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Channels per Chip 2
Dimensions 5 x 4.4 x 1.05mm
Length 5mm
Height 1.05mm
Width 4.4mm
Multiplexer Architecture 4:1
Tillfälligt slut i lager – restorder för leverans 2021-02-02
Pris (ex. moms) Each (In a Tube of 96)
35,336 kr
(exkl. moms)
44,17 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
96 +
35,336 kr
3 392,256 kr
Related Products
Low On-ResistanceLow DistortionLatch-up immunityHigh ESD rating. ...
Description:
Low On-ResistanceLow DistortionLatch-up immunityHigh ESD rating.
Low On-ResistanceLow DistortionHigh Speed SwitchingLow LeakageLow Power. ...
Description:
Low On-ResistanceLow DistortionHigh Speed SwitchingLow LeakageLow Power.
Low On-ResistanceLow DistortionLatch-up immunityHigh ESD rating. ...
Description:
Low On-ResistanceLow DistortionLatch-up immunityHigh ESD rating.
Low On-ResistanceLow DistortionHigh Speed SwitchingLow LeakageLow Power. ...
Description:
Low On-ResistanceLow DistortionHigh Speed SwitchingLow LeakageLow Power.