ADG708CRUZ Analog Devices, Multiplexer Single 8:1, 3 V, 5 V, 16-Pin TSSOP

  • RS-artikelnummer 158-0448
  • Tillv. art.nr ADG708CRUZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Dual Supply ±2.5V, Analog Devices

Low On-Resistance
Low Distortion
High Speed Switching
Low Leakage
Low Power

Switches and Multiplexers, Analog Devices

Specifikationer
Attribute Value
Configuration Single 8:1
Package Type TSSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 3 V, 5 V
Switch Type Analogue Multiplexer
Pin Count 16
Power Supply Type Dual, Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Typical Dual Supply Voltage ±2.5V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 1
Height 1.05mm
Multiplexer Architecture 8:1
Length 5mm
Dimensions 5 x 4.4 x 1.05mm
Width 4.4mm
Maximum Power Dissipation 432 mW
192 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tube of 96)
29,315 kr
(exkl. moms)
36,644 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
96 +
29,315 kr
2 814,24 kr
Related Products
Low On-ResistanceLow DistortionLatch-up immunityHigh ESD rating. ...
Description:
Low On-ResistanceLow DistortionLatch-up immunityHigh ESD rating.
Low On-ResistanceLow DistortionHigh Speed SwitchingLow LeakageLow Power. ...
Description:
Low On-ResistanceLow DistortionHigh Speed SwitchingLow LeakageLow Power.
Low On-ResistanceLow DistortionLatch-up immunityHigh ESD rating. ...
Description:
Low On-ResistanceLow DistortionLatch-up immunityHigh ESD rating.
Low On-ResistanceLow DistortionLatch-up immunityHigh ESD rating. ...
Description:
Low On-ResistanceLow DistortionLatch-up immunityHigh ESD rating.