, Multiplexer

  • RS-artikelnummer 146-1047
  • Tillv. art.nr MAX4734EUB+
  • Tillverkare / varumärke Maxim Integrated
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Analogue Multiplexers, Maxim Integrated

A range of Analogue Multiplexers from Maxim Integrated including single and multiple switches in 4:1, 8:1 and 16:1 configurations

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switches and Multiplexers, Maxim Integrated

Specifikationer
Attribute Value
Configuration Single 4:1
Package Type μMAX
Mounting Type Surface Mount
Typical Single Supply Voltage 1.6 → 3.6 V
Switch Type Analogue Multiplexer
Pin Count 10
Power Supply Type Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 1
Number of Outputs per Element 1
Dimensions 3.05 x 3.05 x 0.95mm
Length 3.05mm
Number of Inputs per Element 4
Multiplexer Architecture 4:1
Height 0.95mm
Width 3.05mm
Maximum Power Dissipation 444 mW
100 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tube of 50)
16,385 kr
(exkl. moms)
20,481 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
50 +
16,385 kr
819,25 kr