SN74LS151N Texas Instruments, Multiplexer

  • RS-artikelnummer 145-6104
  • Tillv. art.nr SN74LS151N
  • Tillverkare / varumärke Texas Instruments
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

74LS Family Decoders/Multiplexers, Texas Instruments

Texas Instruments range of Decoders, Multiplexers and Demultiplexers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family

Specifikationer
Attribute Value
Configuration Single 8:1
Package Type PDIP
Mounting Type Through Hole
Pin Count 16
Input Signal Type Single Ended
Output Signal Type Differential
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Height 4.57mm
Width 6.35mm
Dimensions 19.3 x 6.35 x 4.57mm
Length 19.3mm
325 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tube of 25)
6,411 kr
(exkl. moms)
8,014 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
25 +
6,411 kr
160,275 kr
Related Products
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.