ADG714BRUZ Analog Devices, Analogue Switch Octal SPST, 3 V, 5 V, 24-Pin TSSOP

  • RS-artikelnummer 111-2242
  • Tillv. art.nr ADG714BRUZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Dual Supply ±2.5V, Analog Devices

Low On-Resistance
Low Distortion
High Speed Switching
Low Leakage
Low Power

Switches and Multiplexers, Analog Devices

Specifikationer
Attribute Value
Configuration Octal SPST
Package Type TSSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 3 V, 5 V
Switch Type Analogue
Pin Count 24
Power Supply Type Dual, Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Typical Dual Supply Voltage ±2.5V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 8
Length 7.8mm
Dimensions 7.8 x 4.4 x 1.05mm
Height 1.05mm
Width 4.4mm
310 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tube of 62)
34,33 kr
(exkl. moms)
42,91 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
62 - 248
34,33 kr
2 128,46 kr
310 - 558
29,799 kr
1 847,538 kr
620 +
26,779 kr
1 660,298 kr
Related Products
Low On-ResistanceLow DistortionHigh Speed SwitchingLow LeakageLow Power. ...
Description:
Low On-ResistanceLow DistortionHigh Speed SwitchingLow LeakageLow Power.
Low On-ResistanceLow DistortionHigh Speed SwitchingLow LeakageLow Power. ...
Description:
Low On-ResistanceLow DistortionHigh Speed SwitchingLow LeakageLow Power.
Low On-ResistanceLow DistortionHigh Speed SwitchingLow LeakageLow Power. ...
Description:
Low On-ResistanceLow DistortionHigh Speed SwitchingLow LeakageLow Power.
Low On-ResistanceLow DistortionHigh Speed SwitchingLow LeakageLow Power. ...
Description:
Low On-ResistanceLow DistortionHigh Speed SwitchingLow LeakageLow Power.