ADG821BRMZ Analog Devices, Multiplexer Dual SPST, 3 V, 5 V, 8-Pin MSOP

  • RS-artikelnummer 111-2237
  • Tillv. art.nr ADG821BRMZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Single Supply 1.65V to 5.5V Switches and Multiplexers, Analog Devices

Low On-Resistance
Low Distortion
High Speed Switching
Low Leakage
Low Power

Switches and Multiplexers, Analog Devices

Specifikationer
Attribute Value
Configuration Dual SPST
Package Type MSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 3 V, 5 V
Switch Type Analogue
Pin Count 8
Power Supply Type Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Channels per Chip 2
Dimensions 3 x 3 x 0.85mm
Height 0.85mm
Width 3mm
Length 3mm
200 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tube of 50)
22,628 kr
(exkl. moms)
28,285 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
50 - 200
22,628 kr
1 131,40 kr
250 - 450
20,362 kr
1 018,10 kr
500 +
18,554 kr
927,70 kr
Related Products
Low On-ResistanceLow DistortionHigh Speed SwitchingLow LeakageLow Power. ...
Description:
Low On-ResistanceLow DistortionHigh Speed SwitchingLow LeakageLow Power.
Low On-ResistanceLow DistortionHigh Speed SwitchingLow LeakageLow Power. ...
Description:
Low On-ResistanceLow DistortionHigh Speed SwitchingLow LeakageLow Power.
Low On-ResistanceLow DistortionHigh Speed SwitchingLow LeakageLow Power. ...
Description:
Low On-ResistanceLow DistortionHigh Speed SwitchingLow LeakageLow Power.
Low On-ResistanceLow DistortionHigh Speed SwitchingLow LeakageLow Power. ...
Description:
Low On-ResistanceLow DistortionHigh Speed SwitchingLow LeakageLow Power.