ADG736BRMZ Analog Devices, Analogue Switch Dual SPDT, 3 V, 5 V, 10-Pin MSOP

  • RS-artikelnummer 111-2207
  • Tillv. art.nr ADG736BRMZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Single Supply 1.65V to 5.5V Switches and Multiplexers, Analog Devices

Low On-Resistance
Low Distortion
High Speed Switching
Low Leakage
Low Power

Switches and Multiplexers, Analog Devices

Specifikationer
Attribute Value
Configuration Dual SPDT
Package Type MSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 3 V, 5 V
Switch Type Analogue
Pin Count 10
Power Supply Type Single
Input Signal Type Single Ended
Output Signal Type Differential
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 2
Length 3mm
Width 3mm
Height 0.85mm
Maximum Power Dissipation 315 mW
Dimensions 3 x 3 x 0.85mm
100 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tube of 50)
17,611 kr
(exkl. moms)
22,014 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
50 - 200
17,611 kr
880,55 kr
250 - 450
15,849 kr
792,45 kr
500 +
14,441 kr
722,05 kr
Related Products
Low On-ResistanceLow DistortionHigh Speed SwitchingLow LeakageLow Power. ...
Description:
Low On-ResistanceLow DistortionHigh Speed SwitchingLow LeakageLow Power.
Low On-ResistanceLow DistortionHigh Speed SwitchingLow LeakageLow Power. ...
Description:
Low On-ResistanceLow DistortionHigh Speed SwitchingLow LeakageLow Power.
Low On-ResistanceLow DistortionLatch-up immunityHigh ESD rating. ...
Description:
Low On-ResistanceLow DistortionLatch-up immunityHigh ESD rating.
Low On-ResistanceLow DistortionHigh Speed SwitchingLow LeakageLow Power. ...
Description:
Low On-ResistanceLow DistortionHigh Speed SwitchingLow LeakageLow Power.