ADG509AKNZ Analog Devices, Multiplexer Single 4:1, 12 V, 15 V, 16-Pin PDIP

  • RS-artikelnummer 111-1126
  • Tillv. art.nr ADG509AKNZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Dual Supply ±5V to ±20V Analogue Switches, ADG5xx/ADG5xxx Series, Analog Devices

Switches and Multiplexers, Analog Devices

Specifikationer
Attribute Value
Configuration Single 4:1
Package Type PDIP
Mounting Type Through Hole
Typical Single Supply Voltage 12 V, 15 V
Switch Type Analogue Multiplexer
Pin Count 16
Power Supply Type Dual, Single
Input Signal Type Differential
Output Signal Type Differential
Typical Dual Supply Voltage ±12 V, ±15 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 1
Height 3.3mm
Multiplexer Architecture 4:1
Length 20.07mm
Dimensions 20.07 x 6.35 x 3.3mm
Maximum Power Dissipation 470 mW
Width 6.35mm
100 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tube of 25)
45,086 kr
(exkl. moms)
56,358 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
25 - 100
45,086 kr
1 127,15 kr
125 - 225
40,578 kr
1 014,45 kr
250 +
36,968 kr
924,20 kr