TS5A4596DCKR Texas Instruments, Analogue Switch Single SPST, 3 V, 5 V, 5-Pin SC-70

  • RS-artikelnummer 459-360
  • Tillv. art.nr TS5A4596DCKR
  • Tillverkare / varumärke Texas Instruments
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Analogue Switches, Texas Instruments

Analogue Signal Switches and Multiplexers from Texas Instruments are high performance and suitable for a broad range of applications.

Switches and Multiplexers, Texas Instruments

Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.

Specifikationer
Attribute Value
Configuration Single SPST
Package Type SC-70
Mounting Type Surface Mount
Typical Single Supply Voltage 3 V, 5 V
Switch Type Analogue
Pin Count 5
Power Supply Type Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 1
Width 1.25mm
Height 0.9mm
Length 2mm
Dimensions 2 x 1.25 x 0.9mm
Denna produkt har utgått