SN74HC153N Texas Instruments, Multiplexer Dual 4:1, 16-Pin PDIP

Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

74HC Family Decoders/Multiplexers, Texas Instruments

Texas Instruments range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Specifikationer
Attribute Value
Configuration Dual 4:1
Package Type PDIP
Mounting Type Through Hole
Pin Count 16
Input Signal Type Single Ended
Output Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Height 4.57mm
Width 6.35mm
Dimensions 19.3 x 6.35 x 4.57mm
Length 19.3mm
Pris (ex. moms) Each
4,45 kr
(exkl. moms)
5,56 kr
(inkl. moms)
Enheter
Per unit
1 - 9
4,45 kr
10 - 99
3,62 kr
100 - 249
2,50 kr
250 - 499
2,44 kr
500 +
2,38 kr
På grund av tillfälligt begränsad tillgång kan RS för närvarande tyvärr inte hantera restorder
Förpackningsalternativ:
Related Products
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
The DG506B and DG507B are high performance analog ...
Description:
The DG506B and DG507B are high performance analog multiplexers. Their ultra-low switch charge injection, low channel capacitance, and low leakage level allows them to achieve superior switching performance. The DG506B is a 16-channel single-ended analog multiplexer designed to connect one ...
The DG408LE and DG508B are 8-channel single-ended Analogue ...
Description:
The DG408LE and DG508B are 8-channel single-ended Analogue Multiplexers designed to connect one of eight inputs to a common output.The DG409LE and DG509B are dual 4-channel differential Analogue Multiplexers designed to connect one of four differential inputs to a common ...
A high performance analogue switch that combines low ...
Description:
A high performance analogue switch that combines low power with high speed. With a wide dynamic range and low signal errors and distortion, this switch is ideal for a variety of applications, including precision test equipment, guidance and control systems ...