MAX325CPA+ Maxim, Analogue Switch Dual SPST, 3 V, 5 V, 9 V, 12 V, 15 V, 8-Pin PDIP

  • RS-artikelnummer 333-111
  • Tillv. art.nr MAX325CPA+
  • Tillverkare / varumärke Maxim Integrated
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Analogue Switches (Dual), Maxim Integrated Products

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switches and Multiplexers, Maxim Integrated

Specifikationer
Attribute Value
Configuration Dual SPST
Package Type PDIP
Mounting Type Through Hole
Typical Single Supply Voltage 3 V, 5 V, 9 V, 12 V, 15 V
Switch Type Analogue
Pin Count 8
Power Supply Type Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Number of Channels per Chip 2
Dimensions 9.91 x 7.87 x 4.45mm
Width 7.87mm
Length 9.91mm
Height 4.45mm
Maximum Power Dissipation 727 mW
21 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
34,95 kr
(exkl. moms)
43,69 kr
(inkl. moms)
Enheter
Per unit
1 - 9
34,95 kr
10 - 24
31,43 kr
25 +
28,85 kr
Förpackningsalternativ: