Maxim Integrated MAX11947GTP+ Bus Transceiver Single 4:1 5.5 V, 20-Pin 20-Pin TQFN
- RS-artikelnummer:
- 212-2530
- Tillv. art.nr:
- MAX11947GTP+
- Tillverkare / varumärke:
- Maxim Integrated
Se kategorien
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Each (In a Tray of 490)
72,25 kr
(exkl. moms)
90,31 kr
(inkl. moms)
Enheter | Per unit | Per Tray* |
490 - 490 | 72,25 kr | 35 402,50 kr |
980 + | 67,41 kr | 33 030,90 kr |
- RS-artikelnummer:
- 212-2530
- Tillv. art.nr:
- MAX11947GTP+
- Tillverkare / varumärke:
- Maxim Integrated
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
The Maxim Integrated MAX11947 is fully integrated modem with a 4:1 multiplexer facilitating connectivity between a single modem and up to four RF ports. The MAX11947 receiver offers a typical dynamic range of 20dB and integrates a bandpass filter that operates at the 2.176MHz carrier frequency with a narrow 200kHz bandwidth and is fully compliant with the AISG spectral emission profile.
Adjustable transmitter output level from -0.5dBm to +7.0dBm into 50Ω
It offers autodirection output
No need of microcontrollers to handle bus arbitration in tower-mounted equipment
It offers autodirection output
No need of microcontrollers to handle bus arbitration in tower-mounted equipment
Specifikationer
Attribute | Value |
Mounting Type | Surface Mount |
Package Type | 20-Pin TQFN |
Pin Count | 20 |